Seeit 2C Series, 2C23T, 10 MHz Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 870-145
- Mfr. Part No.:
- 2C23T
- Brand:
- Seeit
Subtotal (1 unit)*
£164.16
(exc. VAT)
£196.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.16 |
*price indicative
- RS Stock No.:
- 870-145
- Mfr. Part No.:
- 2C23T
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Oscilloscope | |
| Bandwidth | 10MHz | |
| Number of Channels | 2 | |
| Model Number | 2C23T | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Portable | |
| Interface Type | USB | |
| Screen Size | 2.8 inch | |
| Series | 2C | |
| Depth | 35mm | |
| Height | 89m | |
| Width | 167mm | |
| Standards/Approvals | None | |
| Power Source | Lithium Battery | |
| Display Type | LCD | |
| Battery Type | Lithium Battery | |
| Minimum Vertical Sensitivity | 20mV/div | |
| Maximum Time Base | 10s/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 50ns/div | |
| Vertical Resolution | 320x240 pixels | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Oscilloscope | ||
Bandwidth 10MHz | ||
Number of Channels 2 | ||
Model Number 2C23T | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Portable | ||
Interface Type USB | ||
Screen Size 2.8 inch | ||
Series 2C | ||
Depth 35mm | ||
Height 89m | ||
Width 167mm | ||
Standards/Approvals None | ||
Power Source Lithium Battery | ||
Display Type LCD | ||
Battery Type Lithium Battery | ||
Minimum Vertical Sensitivity 20mV/div | ||
Maximum Time Base 10s/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 50ns/div | ||
Vertical Resolution 320x240 pixels | ||
- COO (Country of Origin):
- CN
The Seeit Mini Oscilloscope is a portable diagnostic tool featuring a 2.8 inch color screen. This versatile instrument simplifies complex on site testing and workshop repairs.
Dual channel system delivers 50 Ms/s sampling rates
Built in multimeter provides accurate true RMS measurements
Screen capture feature allows easy computer data transfer
High voltage protection ensures safe automatic range selection
Related links
- Seeit 2C Series 50 MHz Digital Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope, 2 Channels
- RS PRO 2 Channels
- Tektronix MSMU60 Series 20 MHz Benchtop Digital Oscilloscope Digital Oscilloscope, 2 Channels
- RS PRO 2 Channels, UKAS
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope RSCAL
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope RSCAL
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope UKAS

