Rohde & Schwarz RTB2 Series, RTB2-B1, 300 MHz Mixed Signal Oscilloscope, 16 Channels
- RS Stock No.:
- 278-321
- Mfr. Part No.:
- RTB2-B1
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£796.39
(exc. VAT)
£955.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £796.39 |
*price indicative
- RS Stock No.:
- 278-321
- Mfr. Part No.:
- RTB2-B1
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 16 | |
| Model Number | RTB2-B1 | |
| Memory Depth | 16kpts | |
| Interface Type | BNC | |
| Series | RTB2 | |
| Standards/Approvals | No | |
| Width | 390mm | |
| Depth | 152mm | |
| Height | 220mm | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 10 bit, 16 bit HD | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 16 | ||
Model Number RTB2-B1 | ||
Memory Depth 16kpts | ||
Interface Type BNC | ||
Series RTB2 | ||
Standards/Approvals No | ||
Width 390mm | ||
Depth 152mm | ||
Height 220mm | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 10 bit, 16 bit HD | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz oscilloscopes are available in 2 channel or 4 channel models. The base model includes MSO readiness, 70 MHz bandwidth, R&S RTB-B6 arbitrary waveform generator, and the R&S RTB-K15 history and segmented memory option. Additional bandwidth options 100 MHz, 200 MHz, 300 MHz and various applications can be added individually or as a bundle.
One R&S RT-ZP03S passive probe per channel
BNC interface for probe connection
Related links
- Rohde & Schwarz RTB2 Series 300 MHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTB2 Series 300 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTB2 Series 300 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 16 Channels

