Rohde & Schwarz MXO 3 Series, MXO38-500, 500 MHz Mixed Signal Oscilloscope, 16 Channels
- RS Stock No.:
- 828-918
- Mfr. Part No.:
- MXO38-500
- Brand:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
£23,212.62
(exc. VAT)
£27,855.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23,212.62 |
*price indicative
- RS Stock No.:
- 828-918
- Mfr. Part No.:
- MXO38-500
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MXO38-500 | |
| Oscilloscope Type | Mixed Signal | |
| Interface Type | HDMI | |
| Memory Depth | 500Mpts | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | MXO 3 | |
| Width | 375mm | |
| Standards/Approvals | IEC 61010-1 | |
| Height | 222mm | |
| Depth | 163mm | |
| Vertical Resolution | 18bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Safety Category Level | CAT II | |
| Waveform Refresh Rate | 4600000waveforms/s | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | 100 to 240V | |
| Display Type | TFT Colour | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MXO38-500 | ||
Oscilloscope Type Mixed Signal | ||
Interface Type HDMI | ||
Memory Depth 500Mpts | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series MXO 3 | ||
Width 375mm | ||
Standards/Approvals IEC 61010-1 | ||
Height 222mm | ||
Depth 163mm | ||
Vertical Resolution 18bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Safety Category Level CAT II | ||
Waveform Refresh Rate 4600000waveforms/s | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source 100 to 240V | ||
Display Type TFT Colour | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz signal oscilloscope provides high-performance signal analysis through 16 logic channels, enabling seamless digital and analog channel integration for comprehensive measurements and diagnostics.
Offering a maximum sampling rate of 5G sample/s on four channels, ensuring high-speed data acquisition
Includes a memory depth of 500 Mpoints for extensive data capturing capabilities
Features high definition mode, enhancing bit resolution and reducing noise for clearer signal representation
Provides Advanced trigger modes, including edge, glitch, and runt for precise signal control
Related links
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 8 Channels

