Rohde & Schwarz MXO 3 Series, MXO38-200, 200 MHz Mixed Signal Oscilloscope, 16 Channels

Image representative of range

Subtotal (1 unit)*

£15,475.09

(exc. VAT)

£18,570.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,475.09

*price indicative

RS Stock No.:
828-916
Mfr. Part No.:
MXO38-200
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

16

Model Number

MXO38-200

Oscilloscope Type

Mixed Signal

Interface Type

HDMI

Memory Depth

500Mpts

Sample Rate Random

5G samples/s

Screen Size

11.6 in

Series

MXO 3

Depth

163mm

Standards/Approvals

IEC 61010-1

Height

222mm

Width

375mm

Vertical Resolution

18bit

Power Source

100 to 240V

Display Type

TFT Colour

Waveform Refresh Rate

4600000waveforms/s

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Safety Category Level

CAT II

COO (Country of Origin):
CZ
The Rohde & Schwarz high-performance oscilloscope designed for precise measurements and Advanced analysis capabilities for electronic signals, ensuring reliability in both laboratory and field environments.

Maximum sampling rate of 5G sample/s on 4 channels enables high-resolution signal capture

Advanced high definition mode increases bit resolution to reduce noise in measurements

Comprehensive trigger system supports complex signal analysis for optimised performance

Wide bandwidth options extend from 100 MHz to 1 GHz for diverse testing scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy