Rohde & Schwarz MXO 3 Series, MXO38-1000, 1 GHz Mixed Signal Oscilloscope, 16 Channels
- RS Stock No.:
- 828-919
- Mfr. Part No.:
- MXO38-1000
- Brand:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
£30,950.16
(exc. VAT)
£37,140.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30,950.16 |
*price indicative
- RS Stock No.:
- 828-919
- Mfr. Part No.:
- MXO38-1000
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 16 | |
| Model Number | MXO38-1000 | |
| Oscilloscope Type | Mixed Signal | |
| Memory Depth | 500Mpts | |
| Interface Type | HDMI | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | MXO 3 | |
| Width | 375mm | |
| Standards/Approvals | IEC 61010-1 | |
| Depth | 163mm | |
| Height | 222mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Waveform Refresh Rate | 4600000waveforms/s | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | 100 to 240V | |
| Safety Category Level | CAT II | |
| Display Type | TFT Colour | |
| Vertical Resolution | 18bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 16 | ||
Model Number MXO38-1000 | ||
Oscilloscope Type Mixed Signal | ||
Memory Depth 500Mpts | ||
Interface Type HDMI | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series MXO 3 | ||
Width 375mm | ||
Standards/Approvals IEC 61010-1 | ||
Depth 163mm | ||
Height 222mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Waveform Refresh Rate 4600000waveforms/s | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source 100 to 240V | ||
Safety Category Level CAT II | ||
Display Type TFT Colour | ||
Vertical Resolution 18bit | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz oscilloscope offers Advanced signal analysis and measurement capabilities, designed to cater to complex electronic debugging and research tasks. It ensures reliable performance with high-resolution inputs and fast acquisition rates.
Utilises a maximum sampling rate of 5G sample/s on four channels for Rapid waveform capture
Supports a vertical resolution of 12 bits, with up to 18 bits in high definition mode for enhanced measurement accuracy
Equipped with 16 logic channels for in-depth digital signal analysis
Related links
- Rohde & Schwarz MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz R&S®MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 4 Channels

