Rohde & Schwarz MXO 3 Series, MXO34-1000, 1 GHz Mixed Signal Oscilloscope, 16 Channels

Image representative of range

Subtotal (1 unit)*

£16,248.83

(exc. VAT)

£19,498.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16,248.83

*price indicative

RS Stock No.:
828-914
Mfr. Part No.:
MXO34-1000
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

16

Model Number

MXO34-1000

Oscilloscope Type

Mixed Signal

Memory Depth

500Mpts

Interface Type

HDMI

Sample Rate Random

5G samples/s

Screen Size

11.6 in

Series

MXO 3

Standards/Approvals

IEC 61010-1

Height

222mm

Width

375mm

Depth

163mm

Safety Category Level

CAT II

Display Type

TFT Colour

Vertical Resolution

18bit

Power Source

100 to 240V

Waveform Refresh Rate

4600000waveforms/s

Maximum Vertical Sensitivity

10V/div

Minimum Vertical Sensitivity

1mV/div

COO (Country of Origin):
CZ
The Rohde & Schwarz oscilloscope delivers Advanced measurement capabilities, designed for precision in digital and analogue signal analysis, ensuring high-performance diagnostics for complex electronics.

Four or eight input channels with 50 Ω or 1 MΩ impedance options for versatile signal measurement

Maximum bandwidth of 1 GHz and vertical resolution of 12 to 18 bits for unparalleled signal fidelity

Real-time sampling rate of up to 5G sample/s on multiple channels enhances measurement accuracy

High definition mode reduces noise and enhances waveform clarity during analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy