Rohde & Schwarz MXO 3 Series, MXO34-500, 500 MHz Mixed Signal Oscilloscope, 16 Channels

Image representative of range

Subtotal (1 unit)*

£12,895.91

(exc. VAT)

£15,475.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,895.91

*price indicative

RS Stock No.:
828-913
Mfr. Part No.:
MXO34-500
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

16

Model Number

MXO34-500

Oscilloscope Type

Mixed Signal

Interface Type

HDMI

Memory Depth

500Mpts

Sample Rate Random

5G samples/s

Screen Size

11.6 in

Series

MXO 3

Depth

163mm

Standards/Approvals

IEC 61010-1

Height

222mm

Width

375mm

Power Source

100 to 240V

Maximum Vertical Sensitivity

10V/div

Display Type

TFT Colour

Safety Category Level

CAT II

Vertical Resolution

18bit

Minimum Vertical Sensitivity

1mV/div

Waveform Refresh Rate

4600000waveforms/s

COO (Country of Origin):
CZ
The Rohde & Schwarz oscilloscope delivers Advanced measurement capabilities, designed for precision in digital and analogue signal analysis, ensuring high-performance diagnostics for complex electronics.

Features up to 18-bit resolution for enhanced signal clarity

Offers a maximum input frequency of 300 MHz with minimum voltage swing of 500 mV

Supports 5G sample/s sampling rate, ensuring high-speed data acquisition

Includes extensive trigger options for precise signal capture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy