Rohde & Schwarz RTB2 Series, RTB2-BNDL, 300 MHz Bench Oscilloscope, 16 Channels, UKAS
- RS Stock No.:
- 478-047
- Mfr. Part No.:
- RTB2-BNDL
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£2,936.06
(exc. VAT)
£3,523.27
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £2,936.06 |
*price indicative
- RS Stock No.:
- 478-047
- Mfr. Part No.:
- RTB2-BNDL
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 16 | |
| Model Number | RTB2-BNDL | |
| Oscilloscope Type | Bench | |
| Interface Type | USB, Ethernet | |
| Memory Depth | 20Mpts | |
| Screen Size | 10.1 in | |
| Series | RTB2 | |
| Depth | 152mm | |
| Height | 220mm | |
| Width | 390mm | |
| Standards/Approvals | CAN/CSA C22.2 61010-1-04, CCSAUS, CISPR 11/EN 55011 Group 1 Class A, EN 55011, EN 61010-1, EN 61326-1, EN 61326-2-1 Class A, IEC 61010-1, IEC/EN 61326-1 Table 2, UL 61010-1 | |
| Maximum Time Base | 500s/div | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Plug Type | USB | |
| Vertical Resolution | 16 bit | |
| Display Type | WXGA | |
| Power Source | Mains | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Waveform Refresh Rate | 50000wfms/s | |
| Rise Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 16 | ||
Model Number RTB2-BNDL | ||
Oscilloscope Type Bench | ||
Interface Type USB, Ethernet | ||
Memory Depth 20Mpts | ||
Screen Size 10.1 in | ||
Series RTB2 | ||
Depth 152mm | ||
Height 220mm | ||
Width 390mm | ||
Standards/Approvals CAN/CSA C22.2 61010-1-04, CCSAUS, CISPR 11/EN 55011 Group 1 Class A, EN 55011, EN 61010-1, EN 61326-1, EN 61326-2-1 Class A, IEC 61010-1, IEC/EN 61326-1 Table 2, UL 61010-1 | ||
Maximum Time Base 500s/div | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 1mV/div | ||
Plug Type USB | ||
Vertical Resolution 16 bit | ||
Display Type WXGA | ||
Power Source Mains | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Waveform Refresh Rate 50000wfms/s | ||
Rise Time 5ns | ||
- COO (Country of Origin):
- CZ
Related links
- Rohde & Schwarz RTB2 Series 300 MHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTB2 Series 300 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz RTB2 Series 300 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series 1.5 GHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTB2000 Series 100 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTC1000 Series 70 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTB2000 Series 70 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTM3000 Series 1 GHz Bench Oscilloscope UKAS

