Rohde & Schwarz RTB2000 Series, RTB2K-74M, 70 MHz Bench Oscilloscope, 16 Channels, UKAS
- RS Stock No.:
- 143-9619
- Mfr. Part No.:
- RTB2K-74M
- Brand:
- Rohde & Schwarz
- RS Stock No.:
- 143-9619
- Mfr. Part No.:
- RTB2K-74M
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 16 | |
| Model Number | RTB2K-74M | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 10Mpts | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Screen Size | 10.1 in | |
| Series | RTB2000 | |
| Height | 220mm | |
| Width | 152mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Display Type | WXGA | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Rise Time | 5ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 500s/div | |
| Safety Category Voltage | 400V | |
| Vertical Resolution | 10 bit, 16 (High Resolution Decimation Mode) bit | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Power Source | Mains | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 16 | ||
Model Number RTB2K-74M | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 10Mpts | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Screen Size 10.1 in | ||
Series RTB2000 | ||
Height 220mm | ||
Width 152mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
Display Type WXGA | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Rise Time 5ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 500s/div | ||
Safety Category Voltage 400V | ||
Vertical Resolution 10 bit, 16 (High Resolution Decimation Mode) bit | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Power Source Mains | ||
Plug Type USB | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTB2000 Digital Oscilloscopes
Features
Oscilloscope Choice:
Growth Potential
Bandwidth Upgrades:
Trigger and Decode
History and Segmented Memory
Software Option Bundle
Mixed Signal Option
Function Generator
Front Cover and Carry Case
Rohde & Schwarz RTB2000 Series Digital Oscillocopes
Related links
- Rohde & Schwarz RTB2000 Series 70 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz RTB2000 Series 16 Channels
- Rohde & Schwarz RTB2000 Series 100 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTB2000 Series 100 MHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTB2000 Series 100 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTC1000 Series 70 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTB2000 Series RSCAL

