Fuchs 20 L TITAN UNIVERSAL HD 30 Oil and Canister 4-Wheel Applicator for Automotive
- RS Stock No.:
- 648-011
- Mfr. Part No.:
- 600873936
- Brand:
- Fuchs
Subtotal (1 unit)*
£166.67
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.67 |
*price indicative
- RS Stock No.:
- 648-011
- Mfr. Part No.:
- 600873936
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Trade Name | TITAN UNIVERSAL HD 30 | |
| Product Type | Oil | |
| Package Type | Canister | |
| Application | Automotive | |
| Base Material | Mineral Oil, Synthetic Base Oil, Synthesis | |
| Sub Type | 4-Wheel Applicator | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Trade Name TITAN UNIVERSAL HD 30 | ||
Product Type Oil | ||
Package Type Canister | ||
Application Automotive | ||
Base Material Mineral Oil, Synthetic Base Oil, Synthesis | ||
Sub Type 4-Wheel Applicator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs High Performance Monograde Engine Oil is formulated for gasoline and diesel engines, specially developed for off-road vehicles. It can also be used in other aggregates depending on manufacturer specifications, delivering reliable lubrication and engine protection under demanding conditions.
Suitable for gasoline and diesel engines
Specially developed for off-road vehicles
Applicable in other aggregates as per manufacturer guidelines
Provides reliable lubrication and protection
Related links
- Fuchs 20 L TITAN CARGO MAXX II 5W-30 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN ATF 4000 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MAXX 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN SYN MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN GT1 PRO C-3 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN TRUCK PLUS 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
