Fuchs 20 L TITAN ATF 4000 Oil and Canister 4-Wheel Applicator for Automotive

Subtotal (1 unit)*

£180.38

(exc. VAT)

£216.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.38

*price indicative

RS Stock No.:
647-988
Mfr. Part No.:
600632878
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Oil

Package Size

20 L

Trade Name

TITAN ATF 4000

Package Type

Canister

Application

Automotive

Base Material

Synthesis, Mineral Oil, Synthetic Base Oil

Standards/Approvals

ACEA C5, ACEA C3, ACEA C2, ACEA A5/B5, ACEA A1/B1, ACEA A3/B4, ACEA C4, ACEA C1

Sub Type

4-Wheel Applicator

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Ultra High Performance ATF is designed for use in automatic transmissions and various other ATF applications. Licensed according to DEXRON III (H), it provides enhanced low-temperature shifting performance compared to DEXRON II. The fluid is dyed red for easy identification.

Ultra high performance for automatic transmissions

Licensed to DEXRON III (H)

Improved low-temperature shifting

Suitable for multiple ATF applications

Red dyed for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy