Fuchs 20 L TITAN TRUCK PLUS 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- RS Stock No.:
- 647-992
- Mfr. Part No.:
- 602034359
- Brand:
- Fuchs
Subtotal (1 unit)*
£166.85
(exc. VAT)
£200.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.85 |
*price indicative
- RS Stock No.:
- 647-992
- Mfr. Part No.:
- 602034359
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Trade Name | TITAN TRUCK PLUS 15W-40 | |
| Package Size | 20 L | |
| Product Type | Oil | |
| Package Type | Canister | |
| Application | Automotive | |
| Base Material | Synthetic Base Oil | |
| Standards/Approvals | JASO DL-1, API SN PLUS RC, ACEA C5, ACEA A5/B5, API CF, ACEA A3/B4, VOLVO VCC RBS0-2AE, ACEA C2, BMW LONGLIFE-12 FE, JASO DH-1, ILSAC GF-5, ACEA C4, BMW LONGLIFE-04, ACEA C3, API SL, API SM, BMW LONGLIFE-98, ACEA A1/B1, API SN, BMW LONGLIFE-01 | |
| Sub Type | 4-Wheel Applicator | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Trade Name TITAN TRUCK PLUS 15W-40 | ||
Package Size 20 L | ||
Product Type Oil | ||
Package Type Canister | ||
Application Automotive | ||
Base Material Synthetic Base Oil | ||
Standards/Approvals JASO DL-1, API SN PLUS RC, ACEA C5, ACEA A5/B5, API CF, ACEA A3/B4, VOLVO VCC RBS0-2AE, ACEA C2, BMW LONGLIFE-12 FE, JASO DH-1, ILSAC GF-5, ACEA C4, BMW LONGLIFE-04, ACEA C3, API SL, API SM, BMW LONGLIFE-98, ACEA A1/B1, API SN, BMW LONGLIFE-01 | ||
Sub Type 4-Wheel Applicator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Super high performance engine oil is designed for a wide range of diesel and gasoline engines, with a focus on highly loaded commercial vehicle diesel engines. It provides strong engine protection and helps reduce oil consumption under demanding conditions.
Super high performance formulation
Suitable for diesel and gasoline engines
Ideal for highly loaded commercial vehicle engines
Lower oil consumption
Reliable protection under heavy loads
Related links
- Fuchs 20 L TITAN TRUCK PLUS 15W-40 Oil and Canister 4-Wheel Applicator for Hydraulic, Transmission
- Fuchs 20 L TITAN CARGO 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MAXX 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN SYN MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN ATF 4000 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN UNIVERSAL HD 30 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN GT1 PRO C-3 Oil and Canister 4-Wheel Applicator for Automotive
