Fuchs 20 L TITAN CARGO MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- RS Stock No.:
- 648-009
- Mfr. Part No.:
- 602019264
- Brand:
- Fuchs
Subtotal (1 unit)*
£177.22
(exc. VAT)
£212.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.22 |
*price indicative
- RS Stock No.:
- 648-009
- Mfr. Part No.:
- 602019264
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Trade Name | TITAN CARGO MC 10W-40 | |
| Product Type | Oil | |
| Package Type | Canister | |
| Application | Automotive | |
| Base Material | Synthetic Base Oil, Mineral Oil, Synthesis | |
| Standards/Approvals | ACEA C4, ACEA C5, ACEA C3, ACEA A3/B4, ACEA C2, ACEA C2/C3, ACEA C1, ACEA A1/B1, ACEA A5/B5 | |
| Sub Type | 4-Wheel Applicator | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Trade Name TITAN CARGO MC 10W-40 | ||
Product Type Oil | ||
Package Type Canister | ||
Application Automotive | ||
Base Material Synthetic Base Oil, Mineral Oil, Synthesis | ||
Standards/Approvals ACEA C4, ACEA C5, ACEA C3, ACEA A3/B4, ACEA C2, ACEA C2/C3, ACEA C1, ACEA A1/B1, ACEA A5/B5 | ||
Sub Type 4-Wheel Applicator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Ultra high performance engine oil is a fuel-economy lubricant based on MC-synthesis, designed for a wide range of commercial vehicle diesel engines. It is specially developed to support extended service intervals, offering reliable cold start performance and reduced oil consumption.
Ultra high performance for diesel engines
Fuel-economy formulation
Suitable for extended service intervals
Good cold start capability
Lower oil consumption
Related links
- Fuchs 20 L TITAN CARGO MAXX 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN SYN MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MAXX II 5W-30 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN TRUCK PLUS 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN ATF 4000 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN UNIVERSAL HD 30 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN GT1 PRO C-3 Oil and Canister 4-Wheel Applicator for Automotive
