Fuchs 20 L TITAN CARGO MAXX 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- RS Stock No.:
- 648-007
- Mfr. Part No.:
- 602195586
- Brand:
- Fuchs
Subtotal (1 unit)*
£124.42
(exc. VAT)
£149.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.42 |
*price indicative
- RS Stock No.:
- 648-007
- Mfr. Part No.:
- 602195586
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Oil | |
| Trade Name | TITAN CARGO MAXX 10W-40 | |
| Package Type | Canister | |
| Application | Automotive | |
| Base Material | Synthesis, Synthetic Base Oil, Mineral Oil | |
| Sub Type | 4-Wheel Applicator | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Oil | ||
Trade Name TITAN CARGO MAXX 10W-40 | ||
Package Type Canister | ||
Application Automotive | ||
Base Material Synthesis, Synthetic Base Oil, Mineral Oil | ||
Sub Type 4-Wheel Applicator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Performance Engine Oil is specially developed for vehicles equipped with modern exhaust after-treatment systems and turbochargers. It offers excellent cold starting properties and outstanding ageing stability, ensuring fuel efficiency throughout the entire drain interval.
Suitable for vehicles with exhaust after-treatment and turbochargers
Excellent cold starting properties
High ageing stability
Related links
- Fuchs 20 L TITAN CARGO MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MAXX II 5W-30 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN SYN MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN TRUCK PLUS 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN ATF 4000 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN UNIVERSAL HD 30 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN GT1 PRO C-3 Oil and Canister 4-Wheel Applicator for Automotive
