Fuchs 20 L TITAN GT1 PRO C-3 Oil and Canister 4-Wheel Applicator for Automotive
- RS Stock No.:
- 647-990
- Mfr. Part No.:
- 601226380
- Brand:
- Fuchs
Subtotal (1 unit)*
£212.54
(exc. VAT)
£255.05
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £212.54 |
*price indicative
- RS Stock No.:
- 647-990
- Mfr. Part No.:
- 601226380
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Trade Name | TITAN GT1 PRO C-3 | |
| Package Size | 20 L | |
| Product Type | Oil | |
| Package Type | Canister | |
| Application | Automotive | |
| Base Material | Mineral Oil, Synthetic Base Oil, Synthesis | |
| Standards/Approvals | GM-LL, ZF TE-ML, MACK EO, ISO 14001, FIAT, ILSAC, VOLVO VDS, LMOA, BS OHSAS 18001, CAT ECF, ISO 50001, DEUTZ DQC, ACEA, PORSCHE, ALLISON C-4, DETROIT DIESEL, IATF 16949, IVECO, BMW LONGLIFE, RENAULT, MB, MAN, VOITH-RETARDER, CUMMINS CES, MIL-L-2104, SCANIA, JASO, PSA, VW, CHRYSLER MS, API, FORD WSS, MTU, GLOBAL DHD-1 | |
| Sub Type | 4-Wheel Applicator | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Trade Name TITAN GT1 PRO C-3 | ||
Package Size 20 L | ||
Product Type Oil | ||
Package Type Canister | ||
Application Automotive | ||
Base Material Mineral Oil, Synthetic Base Oil, Synthesis | ||
Standards/Approvals GM-LL, ZF TE-ML, MACK EO, ISO 14001, FIAT, ILSAC, VOLVO VDS, LMOA, BS OHSAS 18001, CAT ECF, ISO 50001, DEUTZ DQC, ACEA, PORSCHE, ALLISON C-4, DETROIT DIESEL, IATF 16949, IVECO, BMW LONGLIFE, RENAULT, MB, MAN, VOITH-RETARDER, CUMMINS CES, MIL-L-2104, SCANIA, JASO, PSA, VW, CHRYSLER MS, API, FORD WSS, MTU, GLOBAL DHD-1 | ||
Sub Type 4-Wheel Applicator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs 20 L TITAN ATF 4000 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MAXX 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN CARGO MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN UNIVERSAL HD 30 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN SYN MC 10W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN TRUCK PLUS 15W-40 Oil and Canister 4-Wheel Applicator for Automotive
- Fuchs 20 L TITAN GEAR MP SAE 80W-90 Oil and Canister 4-Wheel Applicator for Automotive
