Fuchs 20 L TITAN TRUCK PLUS 15W-40 Oil and Canister 4-Wheel Applicator for Hydraulic, Transmission

Subtotal (1 unit)*

£172.67

(exc. VAT)

£207.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.67

*price indicative

RS Stock No.:
648-001
Mfr. Part No.:
600981488
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Oil

Package Size

20 L

Trade Name

TITAN TRUCK PLUS 15W-40

Package Type

Canister

Application

Hydraulic, Transmission

Base Material

Mineral Oil, Synthesis, Synthetic Base Oil

ISO Viscosity Grade

46

Minimum Operating Temperature

-27°C

Maximum Operating Temperature

70°C

Standards/Approvals

EU Ecolabel, ISO 15380: HETG

Sub Type

4-Wheel Applicator

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs Hydraulic oil is based on renewable natural substances (triglycerides) and contains active ingredients that enhance oxidation and ageing stability. Due to its excellent biodegradability, it serves as an environmentally friendly alternative to mineral-based hydraulic oil for low and medium load applications.

Multigrade characteristics due to high natural, shear stable viscosity index

Good corrosion protection

Excellent lubricating properties

Low evaporation loss

Natural cleaning properties

Good low temperature characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy