Fuchs 20 L RENISO SYNTH 68 Oil and Canister for Refrigerant

Subtotal (1 unit)*

£331.03

(exc. VAT)

£397.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.03

*price indicative

RS Stock No.:
648-002
Mfr. Part No.:
600646585
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Oil

Trade Name

RENISO SYNTH 68

Package Type

Canister

Application

Refrigerant

Base Material

Synthetic Base Oil, Synthesis, Mineral Oil

Minimum Operating Temperature

5°C

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 6743-6, DIN 51524-2: HLPD, DIN 51524-2: HLP, DIN 51524-1: HL, DIN 51517-2: CL, DIN 51524-3: HVLPD, DIN 51501, Denison HF0, Bosch Rexroth RDE 90235/ RDE 90245, HF1, HF2, ISO 11158: HV, DIN 51524-3: HVLP, ISO 12925-1: CKB, ISO 6743-4: HL, ISO 6743-4: HM, ISO 6743-4: HV, ISO 6743-4: HV (with DD properties)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Reniso Synth 68 is a synthetic refrigeration oil specially developed for the lubrication of highly stressed NH₃ compressors. It offers excellent stability with ammonia and is also suitable for use with hydrocarbons like propane (R290), propylene (R1270), and CO₂ systems, though it is not miscible with CO₂.

Very good thermal stability

Excellent lubricity with hydrocarbons and CO₂

Ideal for highly stressed refrigeration compressors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy