Fuchs 20 L RENOLIN SE 100 Oil and Canister Cleaner & Degreaser for Compressor
- RS Stock No.:
- 647-978
- Mfr. Part No.:
- 602079091
- Brand:
- Fuchs
Subtotal (1 unit)*
£363.91
(exc. VAT)
£436.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.91 |
*price indicative
- RS Stock No.:
- 647-978
- Mfr. Part No.:
- 602079091
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Trade Name | RENOLIN SE 100 | |
| Package Size | 20 L | |
| Product Type | Oil | |
| Package Type | Canister | |
| Application | Compressor | |
| Base Material | Mineral Oil | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 14001, ISO 12925-1: CKB, ISO 50001, ISO 45001, Bosch Rexroth RDE 90235/90245, Denison HF0, DIN 51501, DIN 51517-2: CL, DIN 51524-1: HL, ISO 6743-4: HL, ISO 6743-6, ISO 9001, Kosher, Halal, HF2, ISO 21469, HF1, IATF 16949 | |
| Sub Type | Cleaner & Degreaser | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Trade Name RENOLIN SE 100 | ||
Package Size 20 L | ||
Product Type Oil | ||
Package Type Canister | ||
Application Compressor | ||
Base Material Mineral Oil | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 14001, ISO 12925-1: CKB, ISO 50001, ISO 45001, Bosch Rexroth RDE 90235/90245, Denison HF0, DIN 51501, DIN 51517-2: CL, DIN 51524-1: HL, ISO 6743-4: HL, ISO 6743-6, ISO 9001, Kosher, Halal, HF2, ISO 21469, HF1, IATF 16949 | ||
Sub Type Cleaner & Degreaser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Air compressor oil is a fully synthetic lubricant based on advanced synthetic ester technology. It is designed for high-performance operation and fulfills the requirements of VDL DIN 51506.
Fully synthetic formulation
Based on advanced synthetic ester technology
Suitable for air compressors
Related links
- Fuchs 20 L RENOLIN B 100 PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN B 32 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN DTA 2 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN MR 15 VG 46 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 68 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN B 46 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 15 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN MR 3 VG 10 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
