Fuchs 20 L RENOLIN DTA 2 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- RS Stock No.:
- 647-977
- Mfr. Part No.:
- 600871208
- Brand:
- Fuchs
Subtotal (1 unit)*
£196.37
(exc. VAT)
£235.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.37 |
*price indicative
- RS Stock No.:
- 647-977
- Mfr. Part No.:
- 600871208
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Oil | |
| Package Size | 20 L | |
| Trade Name | RENOLIN DTA 2 | |
| Package Type | Canister | |
| Application | Transmission, Hydraulic | |
| Base Material | Mineral Oil | |
| Minimum Operating Temperature | -27°C | |
| ISO Viscosity Grade | 2 | |
| Standards/Approvals | DIN ISO 9120, DIN ISO 7120, DIN EN ISO 2719, DIN EN ISO 2160, DIN 51757, DIN EN ISO 3104, DIN 51558-2, DIN ISO 2049, DIN ISO 3016, ASTM D 892 | |
| Sub Type | Cleaner & Degreaser | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Oil | ||
Package Size 20 L | ||
Trade Name RENOLIN DTA 2 | ||
Package Type Canister | ||
Application Transmission, Hydraulic | ||
Base Material Mineral Oil | ||
Minimum Operating Temperature -27°C | ||
ISO Viscosity Grade 2 | ||
Standards/Approvals DIN ISO 9120, DIN ISO 7120, DIN EN ISO 2719, DIN EN ISO 2160, DIN 51757, DIN EN ISO 3104, DIN 51558-2, DIN ISO 2049, DIN ISO 3016, ASTM D 892 | ||
Sub Type Cleaner & Degreaser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Zinc and ash free spindle oil is formulated using selected mineral oils combined with additives that enhance ageing stability and corrosion protection. It is ideal for high-speed spindles and precision machinery requiring clean and efficient lubrication.
Excellent air release
Low foaming
High ageing stability
High oxidation stability
Excellent corrosion protection
Related links
- Fuchs 20 L RENOLIN B 32 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN MR 15 VG 46 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 46 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN MR 3 VG 10 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 15 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN B 100 PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN B 68 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN SE 100 Oil and Canister Cleaner & Degreaser for Compressor
