Fuchs 20 L RENOLIN B 15 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission

Subtotal (1 unit)*

£145.69

(exc. VAT)

£174.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.69

*price indicative

RS Stock No.:
648-027
Mfr. Part No.:
602078032
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Trade Name

RENOLIN B 15 HVI PLUS

Package Size

20 L

Product Type

Oil

Package Type

Canister

Application

Hydraulic, Transmission

Base Material

Mineral Oil

Minimum Operating Temperature

-63°C

Maximum Operating Temperature

120°C

Standards/Approvals

Bosch Rexroth RDE 90235, Bosch Rexroth RDE 90245, Denison HF0, DIN 51501, DIN 51517-2: CL, DIN 51524-1: HL, DIN 51524-2: HLP, DIN 51524-3: HVLP, HF1, ISO 11158: HV, ISO 12925-1: CKB, ISO 6743-4: HL, HF2, ISO 6743-6, ISO 6743-4: HM, ISO 6743-4: HV

Sub Type

Cleaner & Degreaser

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Lubrication and hydraulic oil is based on high-quality, hydrated Group II base oil. It contains additives that ensure excellent ageing and oxidation stability. The zinc-containing AW/EP additive system provides effective wear protection under high pressure and load, enabling extended oil drain intervals.

Based on high quality Group II base oil

Excellent ageing and oxidation stability

Protects against wear under high pressure and load

Supports extended oil drain intervals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy