Fuchs 20 L RENOLIN B 100 PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- RS Stock No.:
- 648-026
- Mfr. Part No.:
- 602028105
- Brand:
- Fuchs
Subtotal (1 unit)*
£140.69
(exc. VAT)
£168.83
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £140.69 |
*price indicative
- RS Stock No.:
- 648-026
- Mfr. Part No.:
- 602028105
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Oil | |
| Trade Name | RENOLIN B 100 PLUS | |
| Package Type | Canister | |
| Application | Hydraulic, Transmission | |
| Base Material | Mineral Oil | |
| Minimum Operating Temperature | -63°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | Bosch Rexroth RDE 90235, Bosch Rexroth RDE 90245, Denison HF0, DIN 51501, DIN 51517-2: CL, DIN 51524-1: HL, Halal, HF1, HF2, IATF 16949, ISO 12925-1: CKB, ISO 14001, ISO 21469, ISO 45001, ISO 50001, ISO 6743-4: HL, ISO 6743-6, ISO 9001, Kosher | |
| Sub Type | Cleaner & Degreaser | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Oil | ||
Trade Name RENOLIN B 100 PLUS | ||
Package Type Canister | ||
Application Hydraulic, Transmission | ||
Base Material Mineral Oil | ||
Minimum Operating Temperature -63°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals Bosch Rexroth RDE 90235, Bosch Rexroth RDE 90245, Denison HF0, DIN 51501, DIN 51517-2: CL, DIN 51524-1: HL, Halal, HF1, HF2, IATF 16949, ISO 12925-1: CKB, ISO 14001, ISO 21469, ISO 45001, ISO 50001, ISO 6743-4: HL, ISO 6743-6, ISO 9001, Kosher | ||
Sub Type Cleaner & Degreaser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs 20 L RENOLIN B 15 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN B 68 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN B 32 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 46 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN DTA 2 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN MR 3 VG 10 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN MR 15 VG 46 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN AC 4000 S PLUS Oil and Canister Light Lubricating Oil for Compressor