Fuchs 20 L RENOLIN MR 15 VG 46 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic

Subtotal (1 unit)*

£175.50

(exc. VAT)

£210.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.50

*price indicative

RS Stock No.:
648-004
Mfr. Part No.:
601778971
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Trade Name

RENOLIN MR 15 VG 46

Product Type

Oil

Package Size

20 L

Package Type

Canister

Application

Transmission, Hydraulic

Base Material

Synthetic Base Oil, Synthesis, Mineral Oil

Minimum Operating Temperature

5°C

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 21469, ISO 14001, ISO 12925-1: CKB, ISO 11158: HV, IATF 16949, HF2, HF1, Halal, DIN 51524-3: HVLPD, DIN 51524-3: HVLP, DIN 51524-2: HLPD, DIN 51524-2: HLP, DIN 51524-1: HL, DIN 51517-2: CL, Denison HF0, Bosch Rexroth RDE 90235, ISO 6743-4: HV (with DD properties), ISO 6743-6, Kosher, RDE 90245, ISO 9001, ISO 6743-4: HV, ISO 6743-4: HM (with DD-properties), ISO 6743-4: HM, ISO 6743-4: HL, ISO 50001, ISO 45001

Sub Type

Cleaner & Degreaser

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs Renolin MR oil is special HLPD lubricating and hydraulic fluids formulated according to DIN 51502, offering excellent corrosion protection, strong cleaning ability, and effective dirt-carrying capacity. This zinc-containing, detergent and dispersant oils are ideal problem solvers for hydraulic systems where standard oils fall short.

Zinc-containing with detergent and dispersant properties

Excellent corrosion protection

Strong cleaning and dirt-carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy