Fuchs 20 L RENOLIN PG 100 Oil and Canister Light Lubricating Oil for Gears

Subtotal (1 unit)*

£372.66

(exc. VAT)

£447.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£372.66

*price indicative

RS Stock No.:
648-006
Mfr. Part No.:
601851216
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Oil

Package Size

20 L

Trade Name

RENOLIN PG 100

Package Type

Canister

Application

Gears

Base Material

Synthesis, Synthetic Base Oil, Mineral Oil

Minimum Operating Temperature

-63°C

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 6743-4: HL, HF1, DIN 51524-2: HLPD, ISO 11158: HM, ISO 11158: HV, DIN 51524-1: HL, ISO 6743-4: HV (with DD properties), ISO 6743-4: HV, Denison HF0, Bosch Rexroth RDE 90235/90245, DIN 51501, DIN 51517-2: CL, DIN 51524-3: HVLPD, ISO 6743-4: HM, ISO 6743-4: HM/HG, ISO 6743-6, ISO 12925-1: CKB, HF2, DIN 51524-3: HVLP, DIN 51524-2: HLP

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs Lubricating oil is based on special polyalkylene glycol (PAG), developed for use in applications subjected to extreme thermal loads. It offers outstanding oxidation and ageing stability, excellent wear protection, and superior performance under high load and temperature conditions.

Excellent oxidation and ageing stability

High viscosity index and shear stability

Good viscosity-temperature behaviour

Outstanding load carrying capacity

Low friction coefficients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy