Fuchs 20 L RENOLIN UNISYN XT Oil and Canister Gear Lube for Gears

Subtotal (1 unit)*

£345.32

(exc. VAT)

£414.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
  • Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£345.32

*price indicative

RS Stock No.:
647-979
Mfr. Part No.:
601095191
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Oil

Trade Name

RENOLIN UNISYN XT

Package Type

Canister

Application

Gears

Base Material

Synthetic Base Oil, Mineral Oil, Synthesis

Minimum Operating Temperature

5°C

Maximum Operating Temperature

120°C

Standards/Approvals

Bosch Rexroth RDE 90245, Denison HF2, ISO 11158: HV, ISO 6743-4: HL, DIN 51524-3: HVLPD, DIN 51524-2: HLP, DIN 51524-1: HL, ISO 6743-4: HV (with DD properties), DIN 51524-2: HLPD, ISO 12925-1: CKB, ISO 6743-6, DIN 51524-3: HVLP, ISO 6743-4: HM, DIN 51501, Denison HF0, ISO 6743-4: HM (with DD-properties), DIN 51517-2: CL, Denison HF1

Sub Type

Gear Lube

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs Renolin Unisyn XT is a fully synthetic industrial gear oil formulated with innovative polyalphaolefins, offering a naturally high and shear-stable viscosity index along with excellent low-temperature performance. It provides outstanding wear protection, high micropitting resistance, and excellent corrosion protection.

Excellent low temperature behaviour

Outstanding wear protection

High micropitting resistance

Very good corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy