Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
- RS Stock No.:
- 308-377
- Mfr. Part No.:
- 600506087
- Brand:
- Fuchs
Subtotal (1 unit)*
£381.50
(exc. VAT)
£457.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.50 |
*price indicative
- RS Stock No.:
- 308-377
- Mfr. Part No.:
- 600506087
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Multi-purpose Oil | |
| Package Type | Can | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Multi-purpose Oil | ||
Package Type Can | ||
Application All Industries | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fuchs PLANTOSYN HVI oil is high-performance, environmentally acceptable hydraulic and lubricating oil based on synthetic esters. These oil can be used in all hydraulic systems, even under severe conditions. They surpass ISO 15380 requirements and are compatible with common hydraulic system materials. PLANTOSYN 46 HVI is approved by manufacturers like Bosch Rexroth and Sauer Sundstrand, and for dynamic stress seals, viton FKM material is recommended.
Very good wear protection
Excellent lubricating properties
Lifetime lubricating possible
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Parts Cleaning Machine Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering Agricultural
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Toothed Wheels Lock Gears