Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Compressor

Subtotal (1 unit)*

£294.92

(exc. VAT)

£353.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.92

*price indicative

RS Stock No.:
308-368
Mfr. Part No.:
600632137
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Compressor Oil

Package Type

Can

Application

Compressor

Standards/Approvals

No

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs RENOLIN UNISYN OL series is designed for reliable compressor performance, meeting the increased service life requirements of compressor oil. Special synthetic base oil and additives ensure long, uninterrupted operation, even under high compression temperatures. These oil offer excellent air release properties, low foaming, and demulsifying capabilities, ensuring optimal performance of the oil separator. RENOLIN UNISYN OL 32, 46, and 68 are ideal for screw and turbo compressors, offering extra-long service life and meeting DIN 51506 VDL standards.

Excellent FE8 performance

Good demulsifying properties

Excellent corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy