Fuchs 22 L Lubricant and Can Light Lubricating Oil for Compressor, AirLine, Hydraulic
- RS Stock No.:
- 308-407
- Mfr. Part No.:
- 600759612
- Brand:
- Fuchs
Subtotal (1 unit)*
£411.13
(exc. VAT)
£493.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £411.13 |
*price indicative
- RS Stock No.:
- 308-407
- Mfr. Part No.:
- 600759612
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Package Size | 22 L | |
| Package Type | Can | |
| Application | Compressor, AirLine, Hydraulic | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Package Size 22 L | ||
Package Type Can | ||
Application Compressor, AirLine, Hydraulic | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID HF high-performance, anti-wear multipurpose lubricant, developed for use in food and beverage processing and packaging machinery. They are formulated with a blend of synthetic fluids and selected additives to meet the stringent requirements of the food industry. NSF certified for ISO 21469 and registered (Class H1) for potential incidental food contact.
Neutral odour and taste
High viscosity index resulting in minimum variation of viscosity with change in temperature
Related links
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Compressor AirLine
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Food Processing, Lubrication
- Fuchs 5 L Lubricant and Can Light Lubricating Oil for Compressor
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- Fuchs 5 L Silkare Oil and Can Airline Lubricant for AirLine Compressor
- Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Compressor
- Fuchs 5 L Compressor Oil and Can Light Lubricating Oil for Compressor
