Fuchs 5 L Silkare Oil and Can Airline Lubricant for AirLine, Hydraulic, Compressor

Subtotal (1 unit)*

£50.51

(exc. VAT)

£60.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.51

*price indicative

RS Stock No.:
309-008
Mfr. Part No.:
602080059
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Trade Name

Silkare

Product Type

Oil

Package Size

5 L

Package Type

Can

Application

AirLine, Hydraulic, Compressor

Standards/Approvals

No

Sub Type

Airline Lubricant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs airline oil is a premier quality airline oil of naturally high viscosity index intended for the lubrication of pneumatic tools, valves and associated equipment. The product is intended for use in systems where it may be necessary to draw off any separated water. SILKAIR VG 22 AIRLINE OIL is inhibited to minimise thermal degradation and foaming, and protect against corrosion and deposit formation. The product is formulated to ensure rapid formation of a mist for lubrication of downstream pneumatic equipment.

Dyed blue for ease of identification

Provides enhanced corrosion protection

Readily separates from water

May also be used as a hydraulic medium for certain applications

Contains no added silicon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy