Fuchs 5 L RENOLIN Oil and Can Light Lubricating Oil for Compressor

Subtotal (1 unit)*

£44.47

(exc. VAT)

£53.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.47

*price indicative

RS Stock No.:
658-420
Mfr. Part No.:
602079978
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

5 L

Product Type

Oil

Trade Name

RENOLIN

Package Type

Can

Application

Compressor

Base Material

Mineral Oil

Minimum Operating Temperature

5°C

Standards/Approvals

DIN 51506 VD-L

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Compressor oil is developed to meet a wide range of equipment manufacturers' specifications, offering a modern solution for compressor lubrication. It is based on selected low-volatility mineral oil fractions that reduce deposit formation from oil carry-over, while advanced inhibitors control foaming, oxidation, and mechanical wear.

Low volatility

Low oil consumption and carry over

Excellent oxidation stability

Effective corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy