Fuchs 5 L TITAN SYN MC Mechanical Oil and Can Light Lubricating Oil for Cleaning, Automobile

Subtotal (1 unit)*

£48.14

(exc. VAT)

£57.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.14

*price indicative

RS Stock No.:
658-422
Mfr. Part No.:
602193186
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Trade Name

TITAN SYN MC

Product Type

Mechanical Oil

Package Size

5 L

Package Type

Can

Application

Cleaning, Automobile

Base Material

Synthesis

Minimum Operating Temperature

-39°C

Standards/Approvals

API SN, RENAULT RN0700/RN0710, ACEA A3/B4, VW 501 01/505 00, MB 229.3

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Engine oil is specially formulated for gasoline and diesel engines, whether naturally aspirated or turbocharged, in passenger car and van applications. It is developed with a strong focus on universal applicability to ensure reliable performance across a wide range of engine types.

Protects against sludging

Compatible with all gaskets and shaft seals

Hydraulic tappets always function reliably

Fully miscible and compatible with all brand name single and multigrade engine oils

Reduced oil consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy