Fuchs 5 L Compressor Oil and Can Light Lubricating Oil for Compressor

Subtotal (1 unit)*

£45.44

(exc. VAT)

£54.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.44

*price indicative

RS Stock No.:
308-331
Mfr. Part No.:
602080141
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Compressor Oil

Package Size

5 L

Package Type

Can

Application

Compressor

Standards/Approvals

No

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs RENOLIN AC 2000V is a high-quality air compressor oil made from refined mineral oil with advanced additives that reduce oxidation, deposit formation, foaming, and filter blocking. With 30 years of experience in formulating lubricants for vane compressors, Fuchs ensures the oil meets the demanding requirements of compressor component metallurgy, air release properties, and operating conditions. It also considers factors like health and safety, materials compatibility, and oil/water separation.

Long life OEM quality fluid

Low deposit forming tendency

Excellent anti-wear performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy