Fuchs 5 L RENOLIN AC100 Oil and Canister Cleaner & Degreaser for Compressor
- RS Stock No.:
- 648-025
- Mfr. Part No.:
- 602080134
- Brand:
- Fuchs
Subtotal (1 unit)*
£42.01
(exc. VAT)
£50.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.01 |
*price indicative
- RS Stock No.:
- 648-025
- Mfr. Part No.:
- 602080134
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 5 L | |
| Product Type | Oil | |
| Trade Name | RENOLIN AC100 | |
| Package Type | Canister | |
| Application | Compressor | |
| Base Material | Mineral Oil | |
| Standards/Approvals | DIN 51506 VD-L | |
| Sub Type | Cleaner & Degreaser | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 5 L | ||
Product Type Oil | ||
Trade Name RENOLIN AC100 | ||
Package Type Canister | ||
Application Compressor | ||
Base Material Mineral Oil | ||
Standards/Approvals DIN 51506 VD-L | ||
Sub Type Cleaner & Degreaser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs AC compressor oil is developed to meet a wide range of equipment manufacturer specifications and requirements. It represents a modern approach to compressor lubrication, based on selected low-volatility mineral oil fractions to prevent deposit formation from oil carry-over. It contains inhibitors to control foaming, resist oxidation, and reduce mechanical wear.
Low volatility
Low oil consumption and carry over
Excellent oxidation stability
Effective corrosion protection
Related links
- Fuchs 20 L RENOLIN SE 100 Oil and Canister Cleaner & Degreaser for Compressor
- Fuchs 5 L RENOLIN Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L RENOLIN B 100 PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN DTA 2 Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 32 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 68 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L RENOLIN B 46 HVI PLUS Oil and Canister Cleaner & Degreaser for Transmission, Hydraulic
- Fuchs 20 L RENOLIN B 15 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
