Fuchs 5 L TITAN GT1 Mechanical Oil and Can Light Lubricating Oil for Automobile, Cleaning

Subtotal (1 unit)*

£54.88

(exc. VAT)

£65.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.88

*price indicative

RS Stock No.:
658-416
Mfr. Part No.:
602015891
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Mechanical Oil

Package Size

5 L

Trade Name

TITAN GT1

Package Type

Can

Application

Automobile, Cleaning

Minimum Operating Temperature

-45°C

Standards/Approvals

API SN, CHRYSLER MS-11106, FIAT 9.55535-S3, PORSCHE C30, BMW LONGLIFE-04, MB 229.52, VW 504 00/507 00, MB 229.51, ACEA C3

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Premium engine oil is formulated for passenger cars and vans, utilizing advanced XTL-Technology to deliver top performance across a wide temperature range. It ensures fast starting, reliable lubrication, and enhanced engine protection, especially in downsized engines and vehicles with Stop-Start systems. It also supports the efficiency and longevity of exhaust after-treatment systems like catalytic converters and particulate filters.

Protects exhaust gas after treatment systems

Excellent wear protection with maximum power output

Applicable in diesel and gasoline engines

Prevents from deposits in engines and turbochargers

Suitable for selected hybrid vehicles depending on OEM requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy