Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications

Subtotal (1 unit)*

£446.01

(exc. VAT)

£535.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.01

*price indicative

RS Stock No.:
308-399
Mfr. Part No.:
600759490
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

22 L

Product Type

Lubricant

Package Type

Can

Application

Food and Industrial Applications

Standards/Approvals

No

Sub Type

Multi Purpose Lubricant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs CASSIDA FLUID GL high-performance, anti-wear gear oil developed for enclosed gears in food and beverage processing machinery. They are formulated with synthetic fluids and additives to meet the strict food industry requirements. NSF certified for ISO 21469 and registered (Class H1) for potential incidental food contact.

Neutral odour and taste

High viscosity index resulting in minimum variation of viscosity with change in temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy