Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- RS Stock No.:
- 308-403
- Mfr. Part No.:
- 600759551
- Brand:
- Fuchs
Subtotal (1 unit)*
£398.57
(exc. VAT)
£478.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £398.57 |
*price indicative
- RS Stock No.:
- 308-403
- Mfr. Part No.:
- 600759551
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Package Size | 22 L | |
| Package Type | Can | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | No | |
| Sub Type | Multi Purpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Package Size 22 L | ||
Package Type Can | ||
Application Food and Industrial Applications | ||
Standards/Approvals No | ||
Sub Type Multi Purpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID HF high-performance, anti-wear multipurpose lubricant developed for machinery in the food and beverage processing and packaging industry. These synthetic fluids meet the stringent food industry requirements and are NSF certified for ISO 21469 and registered (Class H1) for incidental food contact. Produced under FLT Quality Standards, they adhere to HACCP audits and ISO 9001 and ISO 21469 hygiene management systems.
Neutral odour and taste
High viscosity index, ensuring minimum viscosity variation with temperature changes
Effective protection against corrosion of metal surfaces
Related links
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Compressor AirLine
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Food Processing, Lubrication
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Compressor Hydraulic
- Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
