Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Compressor
- RS Stock No.:
- 308-366
- Mfr. Part No.:
- 602419804
- Brand:
- Fuchs
Subtotal (1 unit)*
£262.86
(exc. VAT)
£315.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.86 |
*price indicative
- RS Stock No.:
- 308-366
- Mfr. Part No.:
- 602419804
- Brand:
- Fuchs
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
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Compressor Oil | |
| Package Type | Can | |
| Application | Compressor | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Compressor Oil | ||
Package Type Can | ||
Application Compressor | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIN UNISYN OL series is designed for compressors to ensure long, interruption-free operation. It features special synthetic base oil and additives that provide excellent air release properties, low foaming, and resistance to oxidation. These oil is ideal for screw and turbo compressors, offering extra-long service life and meeting DIN 51506 VDL requirements.
Excellent FE8 performance
Good demulsifying properties
Excellent corrosion protection
Related links
- Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L RENOLIN AC 4000 S PLUS Oil and Canister Light Lubricating Oil for Compressor
- Fuchs 20 L Compressor Oil and Can Light Lubricating Oil for Lubrication
- Fuchs 5 L Compressor Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L RENOLIN SE 100 Oil and Canister Cleaner & Degreaser for Compressor
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Compressor Hydraulic
- Fuchs 20 L RENOLIN PG 100 Oil and Canister Light Lubricating Oil for Gears
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial