Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Metal Working Industry, Workshop, Machine, Parts

Stock information currently inaccessible
RS Stock No.:
308-359
Mfr. Part No.:
600518066
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Multi-purpose Oil

Package Size

20 L

Package Type

Can

Application

Metal Working Industry, Workshop, Machine, Parts Cleaning, Degreasers

Standards/Approvals

No

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs oil is designed for circulatory, total loss, and gear systems where non-EP oil is required. Lower viscosity grades suit recirculating and total loss systems, while certain grades are ideal as mold release oil in the cement/concrete industry for steel and fiberglass molds.

Suitable for worm and reduction gear units needing non-EP oils

Meets API GL1 specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy