Milwaukee Nut Driver, 7/8/10/13 mm Tip
- RS Stock No.:
- 269-6402
- Mfr. Part No.:
- 4932492445
- Brand:
- Milwaukee
Subtotal (1 unit)*
£18.73
(exc. VAT)
£22.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.73 |
*price indicative
- RS Stock No.:
- 269-6402
- Mfr. Part No.:
- 4932492445
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 7/8/10/13 mm | |
| VDE/1000V Approved | No | |
| Blade Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 7/8/10/13 mm | ||
VDE/1000V Approved No | ||
Blade Material Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Nut Driver, 7mm Tip size, Magnetic Tip Type - 4932492445
This nut driver set includes four magnetic nut drivers in sizes 7mm, 8mm, 10mm, and 13mm, expertly designed for precision and efficiency. Manufactured by Milwaukee, the set is ideal for a variety of applications within the automation, electrical, and mechanical sectors. Each driver is crafted from durable steel, ensuring reliability and longevity in heavy-duty usage.
Features & Benefits
• Magnetic tip ensures secure fastening of nuts and bolts
• Includes a range of sizes suitable for various tasks
• Steel construction offers enhanced strength and durability
• Designed for both professionals and DIY enthusiasts
• Ideal for interfacing with socket mechanisms
Applications
• Used for securing components in electronic devices
• Employed in assembling machinery within mechanical industries
• Suitable for tasks requiring precise fastening in electrical work
• Utilised in automotive for quick nut installation
How does the magnetic tip enhance usability during tasks?
The magnetic tip securely holds nuts in place, preventing drops and allowing for one-handed operation, which is particularly beneficial when working in tight spaces.
What types of materials can these drivers effectively work with?
These steel nut drivers are well-suited for various materials, including metal and plastic, making them versatile for multiple applications.
Are the sizes in this set compatible with standard fasteners?
Yes, the set includes sizes that are commonly used in standard fasteners, ensuring versatility in different projects and fittings.
Can this set be used in automotive repair?
Absolutely, the drivers are designed to cater to automotive needs, allowing for quick nut fastening and removal during vehicle assembly or repair tasks.
Related links
- Milwaukee Hexagon Nut Driver, 13 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver, 13 mm Tip
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Nut Driver 150mm Overall
- Milwaukee Hexagon Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver 150mm Overall
