Milwaukee Hexagon Nut Driver, 13 mm Tip
- RS Stock No.:
- 858-317
- Mfr. Part No.:
- 4932492371
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 858-317
- Mfr. Part No.:
- 4932492371
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 13 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 13 mm | ||
The Milwaukee hollow core nut driver is designed for driving and fastening tasks on long threaded rods while providing exceptional torque and control.
Unlimited depth handle allows effective use on long threaded rods
6 point head ensures a secure fit on common fasteners
Wrench ready hex shank provides added leverage for tough jobs
Tri-lobe handle enhances torque delivery during applications
Related links
- DeWALT Hexagon Nut Driver 35mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267mm Overall
- Wera Hexagon Nut Driver 49 mm Blade, 230mm Overall
- Gedore Hexagon Nut Driver 245mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
