Aim-TTi ADM1055 A Series Bench Digital Multimeter True RMS, 10 A, 10 A, 430 V, UKAS Calibrated
- RS Stock No.:
- 829-639
- Mfr. Part No.:
- ADM1055
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£805.26
(exc. VAT)
£966.31
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £805.26 |
*price indicative
- RS Stock No.:
- 829-639
- Mfr. Part No.:
- ADM1055
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Multimeter Type | Bench | |
| Product Type | Digital Multimeter | |
| Model Number | ADM1055 | |
| Display Type | Backlit Digital Display, TFT | |
| Resistance Resolution | 100Ω | |
| Functions Measured | Capacitance, Current, Diode, Frequency, Resistance, Voltage | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum Resistance Measurement | 10mΩ | |
| Maximum AC Voltage Measurement | 430V | |
| True RMS | Yes | |
| DC Current Accuracy | 0.0005 | |
| DC Voltage Accuracy | 0.0002 | |
| AC Voltage Accuracy | 0.002 | |
| AC Current Accuracy | 0.0035 | |
| AC Voltage Resolution | 10mV | |
| DC Current Resolution | 10nA | |
| AC Current Resolution | 10nA | |
| DC Voltage Resolution | 1uV | |
| Maximum Frequency | 100kHz | |
| Power Source | Mains Power Supply | |
| Minimum Operating Temperature | 5°C | |
| Resistance Measurement Accuracy | 0.005 | |
| Maximum Operating Temperature | 40°C | |
| Height | 98.2mm | |
| Width | 213.3mm | |
| Length | 227.6mm | |
| Weight | 1.3kg | |
| Series | A Series | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Multimeter Type Bench | ||
Product Type Digital Multimeter | ||
Model Number ADM1055 | ||
Display Type Backlit Digital Display, TFT | ||
Resistance Resolution 100Ω | ||
Functions Measured Capacitance, Current, Diode, Frequency, Resistance, Voltage | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Voltage Measurement 600V | ||
Maximum Resistance Measurement 10mΩ | ||
Maximum AC Voltage Measurement 430V | ||
True RMS Yes | ||
DC Current Accuracy 0.0005 | ||
DC Voltage Accuracy 0.0002 | ||
AC Voltage Accuracy 0.002 | ||
AC Current Accuracy 0.0035 | ||
AC Voltage Resolution 10mV | ||
DC Current Resolution 10nA | ||
AC Current Resolution 10nA | ||
DC Voltage Resolution 1uV | ||
Maximum Frequency 100kHz | ||
Power Source Mains Power Supply | ||
Minimum Operating Temperature 5°C | ||
Resistance Measurement Accuracy 0.005 | ||
Maximum Operating Temperature 40°C | ||
Height 98.2mm | ||
Width 213.3mm | ||
Length 227.6mm | ||
Weight 1.3kg | ||
Series A Series | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Related links
- Aim-TTi ADM1055 A Series Bench Digital Multimeter True RMS 10 A RSCAL Calibrated
- Aim-TTi ADM1055 A Series Bench Digital Multimeter True RMS 10 A, 430 V
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc UKAS Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc UKAS Calibrated
- Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke 115 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated


