Teroson TEROSON VR 120 Multi-purpose Cleaner 400 ml Spray
- RS Stock No.:
- 640-439
- Mfr. Part No.:
- 1635290
- Brand:
- Teroson
Subtotal (1 unit)*
£9.82
(exc. VAT)
£11.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.82 |
*price indicative
- RS Stock No.:
- 640-439
- Mfr. Part No.:
- 1635290
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Thin fluid | |
| Trade Name | TEROSON VR 120 | |
| Package Type | Spray | |
| Package Size | 400 ml | |
| Application | Cleaner, Protector | |
| Base Material | Silicon Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Multi-purpose Cleaner | ||
Product Form Thin fluid | ||
Trade Name TEROSON VR 120 | ||
Package Type Spray | ||
Package Size 400 ml | ||
Application Cleaner, Protector | ||
Base Material Silicon Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Teroson Silicon oil-based cleaning and restoring agent for plastic components in motor vehicles. The product contains deodorizing and anti-static components and gives plastic parts a fresh silky sheen.
Colourless and transparent
Scented odour
Thin liquid consistency
Related links
- Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray
- Teroson TEROSON VR 190 Multi-purpose Cleaner 500 ml Canister
- Teroson TEROSON VR 500 Multi-purpose Cleaner 300 ml Tin
- SCJ Professional Pledge Multi Surface Cleaner Multi-purpose Cleaner 400 ml Aerosol
- SCJ Professional Pledge Amazing Shine Polish Multi-purpose Cleaner 400 ml Aerosol
- Teroson TEROSON WX 180 Multi-purpose Cleaner 180 ml Cartridge
- Varybond VB 02 Multi-purpose Cleaner 500 ml Spray
- RS PRO Cleaner 400 ml Aerosol
