Teroson TEROSON VR 190 Multi-purpose Cleaner 500 ml Canister

Subtotal (1 unit)*

£10.51

(exc. VAT)

£12.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.51

*price indicative

RS Stock No.:
640-441
Mfr. Part No.:
232315
Brand:
Teroson
Find similar products by selecting one or more attributes.
Select all

Brand

Teroson

Product Type

Multi-purpose Cleaner

Trade Name

TEROSON VR 190

Package Type

Canister

Package Size

500 ml

Application

Removal of Grease, Oil, Hardened Grease From Hinge and Joint, Sealant Residue, Transmission, Dirt, Clutches, Adhesive

Base Material

CHC Free, Organic Solvents

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Teroson Multipurpose, solvent based product, formulated for the removal of grease, oil and dirt. The cleaner is free of halogenated hydrocarbons. It is available in aerosol cans, using carbon dioxide as a propellant.

Colourless and transparent

Odour of solvent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy