Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray

Subtotal (1 unit)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.80

*price indicative

RS Stock No.:
640-438
Mfr. Part No.:
1670100
Brand:
Teroson
Find similar products by selecting one or more attributes.
Select all

Brand

Teroson

Product Type

Multi-purpose Cleaner

Product Form

Foam

Trade Name

TEROSON VR 105

Package Type

Spray

Package Size

500 ml

Application

Nicotine Deposits, Cleaning, Polish Residue, Grease, Mirror, Bug Mark, Removes Oil, Bird Dropping, Plastic Parts, Glass Cleaner

Base Material

Waterbased Tenside Solution, Alcoholic Cleaner

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Teroson Glass cleaner is used to clean windows, mirrors etc. It cleans without leaving streaks and removes oil, grease and polish residues as well as nicotin deposits, bug marks and bird droppings. It can be also used to clean plastic parts.

Perfumed odour

pH 9.0 to 9.4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy