Teroson TEROSON VR 500 Multi-purpose Cleaner 300 ml Tin
- RS Stock No.:
- 640-442
- Mfr. Part No.:
- 867933
- Brand:
- Teroson
Subtotal (1 unit)*
£17.48
(exc. VAT)
£20.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.48 |
*price indicative
- RS Stock No.:
- 640-442
- Mfr. Part No.:
- 867933
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Paste | |
| Trade Name | TEROSON VR 500 | |
| Package Type | Tin | |
| Package Size | 300 ml | |
| Application | Disc Brakes, Heavy Duty Application, Conveyor Systems, High Temperature Valve Stems, Enclosed Gear Boxes, Slides, Annealing Furnace Doors, Pumps, Bearings, Central Lubrication System, Machine Guide, Drum | |
| Base Material | Grease | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Multi-purpose Cleaner | ||
Product Form Paste | ||
Trade Name TEROSON VR 500 | ||
Package Type Tin | ||
Package Size 300 ml | ||
Application Disc Brakes, Heavy Duty Application, Conveyor Systems, High Temperature Valve Stems, Enclosed Gear Boxes, Slides, Annealing Furnace Doors, Pumps, Bearings, Central Lubrication System, Machine Guide, Drum | ||
Base Material Grease | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Teroson High quality grease is an organophyllic, synthetic high quality grease based on super-refined mineral oils and devoid of metallic soap or fatty acid. It exhibits characteristics like free of flow behaviour, wash out behaviour, and general purpose versatility.
Brownish colour
Mild odour
Paste consistency
Related links
- Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray
- Teroson TEROSON VR 190 Multi-purpose Cleaner 500 ml Canister
- Teroson TEROSON VR 120 Multi-purpose Cleaner 400 ml Spray
- Rocol Heavy Duty Cleaner Spray Heavy Duty Cleaner 300 ml Aerosol
- Teroson TEROSON WX 180 Multi-purpose Cleaner 180 ml Cartridge
- Teroson TEROSON SB 450 Surface Cleaner 1000 g Bottle
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 10 m
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 12 mm Thick
