SCJ Professional Pledge Multi Surface Cleaner Multi-purpose Cleaner 400 ml Aerosol
- RS Stock No.:
- 688-160
- Mfr. Part No.:
- 318131
- Brand:
- SCJ Professional
Subtotal (1 pack of 12 units)*
£380.62
(exc. VAT)
£456.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £380.62 | £31.718 |
*price indicative
- RS Stock No.:
- 688-160
- Mfr. Part No.:
- 318131
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Spray | |
| Trade Name | Pledge Multi Surface Cleaner | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Smears, Fingerprints, Removes Dust | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Multi-purpose Cleaner | ||
Product Form Spray | ||
Trade Name Pledge Multi Surface Cleaner | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Smears, Fingerprints, Removes Dust | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SCJ Professional Multi-Surface Cleaner is a versatile spray designed to effectively remove dust, smears, fingerprints, and messes from a variety of hard surfaces. It serves as a gentle, everyday cleaner suitable for professional settings, providing a streak-free and residue-free finish. Laboratory tests indicate that it offers up to 3 times better removal of dust and messes compared to using a dry cloth alone. This cleaner is safe for most hard surfaces, ensuring a thorough clean without causing damage. Its formulation allows for efficient cleaning without leaving streaks or residue, making it an ideal choice for maintaining cleanliness in professional environments.
Exclusive extra large commercial pack size
Leaves a clean fresh smell
For use in any commercial or public space
Related links
- SCJ Professional Pledge Amazing Shine Polish Multi-purpose Cleaner 400 ml Aerosol
- SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- SCJ Professional Mr Muscle Window Glass Cleaner Multi-purpose Cleaner 750 ml Bottle
- Loctite 7061 Surface Cleaner 400 ml Aerosol
- Jelt NETTOYANT PRIME Parts Cleaner 650/400 ml Aerosol
- Multi-purpose Cleaners
- RS PRO Cleaner 400 ml Aerosol
- RS PRO Polish Cleaner 400 ml Aerosol
