SCJ Professional Pledge Amazing Shine Polish Multi-purpose Cleaner 400 ml Aerosol
- RS Stock No.:
- 688-159
- Mfr. Part No.:
- 318130
- Brand:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-159
- Mfr. Part No.:
- 318130
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Spray | |
| Trade Name | Pledge Amazing Shine Polish | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Removes Dust, Protects, Shines | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Multi-purpose Cleaner | ||
Product Form Spray | ||
Trade Name Pledge Amazing Shine Polish | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Removes Dust, Protects, Shines | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SCJ Professional Amazing Shine Polish is a premium enhancing polish designed to remove dust, fingerprints, smudges, and smears from hard, non-porous surfaces, leaving them with a protective, glossy coating. Ideal for professional settings, it provides a streak-free shine without leaving a waxy build-up. Safe for use on sealed wood, laminate, porcelain, and stainless steel, this polish improves the appearance of most hard surfaces, making it suitable for offices, commercial facilities, and hospitality environments.
Improves the appearance of most hard surfaces
Exclusive extra large commercial pack size
For use in any commercial or public space
Related links
- SCJ Professional Pledge Multi Surface Cleaner Multi-purpose Cleaner 400 ml Aerosol
- RS PRO Polish Cleaner 400 ml Aerosol
- SCJ Professional Mr Muscle Window Glass Cleaner Multi-purpose Cleaner 750 ml Bottle
- RS PRO Cleaner 400 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- Loctite 7070 Adhesive Cleaner 400 ml Aerosol
- Ambersil Glass Cleaner 400 ml Aerosol
- Rocol Food Safe Foam Cleaner 400 ml Aerosol
