SCJ Professional Mr Muscle Window Glass Cleaner Multi-purpose Cleaner 750 ml Bottle
- RS Stock No.:
- 688-158
- Mfr. Part No.:
- 316533
- Brand:
- SCJ Professional
Subtotal (1 pack of 6 units)*
£113.80
(exc. VAT)
£136.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £113.80 | £18.967 |
*price indicative
- RS Stock No.:
- 688-158
- Mfr. Part No.:
- 316533
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | Mr Muscle Window Glass Cleaner | |
| Package Type | Bottle | |
| Package Size | 750 ml | |
| Application | Cleaning, Mirror | |
| Base Material | Surfactants, Vinegar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name Mr Muscle Window Glass Cleaner | ||
Package Type Bottle | ||
Package Size 750 ml | ||
Application Cleaning, Mirror | ||
Base Material Surfactants, Vinegar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SCJ Professional Window and Glass Cleaner spray is formulated to deliver a smear and streak-free shine on all glass, mirror, and window surfaces. Infused with added vinegar, it effectively cuts through grease, fingerprints, and watermarks, ensuring a spotless finish without the need for rinsing. Ideal for daily use, it provides a quick and efficient solution for maintaining crystal clear glass surfaces throughout your home.
Streak free shine
Ammonia Free
Bottle Body made of 100% Post Consumer Recycled Plastic
New transparent user friendly bottle.
Related links
- SCJ Professional Mr Muscle Drain Gel Multi-purpose Cleaner 1 L Bottle
- SCJ Professional Mr Muscle Kitchen 750 ml Pump Spray Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Washroom 750 ml Pump Spray Disinfectant & Sanitiser
- SCJ Professional Pledge Multi Surface Cleaner Multi-purpose Cleaner 400 ml Aerosol
- Multi-purpose Cleaners
- SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- SCJ Professional Pledge Amazing Shine Polish Multi-purpose Cleaner 400 ml Aerosol
- Electrolube Glass Cleaner 500 ml Bottle
