SCJ Professional Mr Muscle Washroom 750 ml Pump Spray Disinfectant & Sanitiser
- RS Stock No.:
- 673-262
- Mfr. Part No.:
- 321537
- Brand:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 673-262
- Mfr. Part No.:
- 321537
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Disinfectant & Sanitiser | |
| Trade Name | Mr Muscle Washroom | |
| Package Size | 750 ml | |
| Package Type | Pump Spray | |
| Application | Cleaning Toilets | |
| Base Material | Water | |
| Standards/Approvals | EN1276, EN13697 | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Disinfectant & Sanitiser | ||
Trade Name Mr Muscle Washroom | ||
Package Size 750 ml | ||
Package Type Pump Spray | ||
Application Cleaning Toilets | ||
Base Material Water | ||
Standards/Approvals EN1276, EN13697 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SCJ Professional Washroom cleaner is a powerful disinfectant that effectively kills 99.99% of bacteria and specific viruses. It has been tested to meet the EN1276 and EN13697 standards, ensuring its efficacy in sanitizing toilets and removing soils and mineral deposits. Its advanced formula easily eliminates soap scum and stubborn grime, providing 100% tough grease and soap scum removal. Designed for use in busy commercial washrooms, it delivers a hygienic and sparkling clean without leaving streaks or residue.
Leaves a fresh scent without harsh smells from cleaning solvents
Leaves surfaces sparkling clean
Bottle body made of 100% Post Consumer Recycled plastic
Related links
- SCJ Professional Mr Muscle Kitchen 750 ml Pump Spray Disinfectant & Sanitiser
- Zenith Hygiene Shield 750 ml Pump Spray Disinfectant Cleaner
- SCJ Professional Duck Deep Marine 750 ml Bottle Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Window Glass Cleaner Multi-purpose Cleaner 750 ml Bottle
- SCJ Professional Duck Marine Discs 5 Each Refill Disinfectant & Sanitiser
- Ramsol Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser
- Disinfectants & Sanitisers
- SCJ Professional Mr Muscle Drain Gel Multi-purpose Cleaner 1 L Bottle
