SCJ Professional Mr Muscle Kitchen 750 ml Pump Spray Disinfectant & Sanitiser
- RS Stock No.:
- 673-263
- Mfr. Part No.:
- 321538
- Brand:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 673-263
- Mfr. Part No.:
- 321538
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Disinfectant & Sanitiser | |
| Package Size | 750 ml | |
| Trade Name | Mr Muscle Kitchen | |
| Package Type | Pump Spray | |
| Application | Kitchen | |
| Base Material | Water | |
| Standards/Approvals | EN13697, EN1276 | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Disinfectant & Sanitiser | ||
Package Size 750 ml | ||
Trade Name Mr Muscle Kitchen | ||
Package Type Pump Spray | ||
Application Kitchen | ||
Base Material Water | ||
Standards/Approvals EN13697, EN1276 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SCJ Professional kitchen cleaner and disinfectant spray designed for busy commercial kitchens, this product kills 99.99% of bacteria and specific viruses including SARS‑CoV‑2 on hard, non‑porous surfaces, meeting the rigorous EN1276 and EN13697 standards. Its powerful formulation effortlessly tackles tough grease and grime, making it ideal for intense kitchen environments.
Leaves a fresh scent without harsh smells from cleaning solvents
Leaves surfaces sparkling clean
Bottle body made of 100% Post Consumer Recycled plastic
New transparent user friendly bottle
Related links
- SCJ Professional Mr Muscle Washroom 750 ml Pump Spray Disinfectant & Sanitiser
- Zenith Hygiene Shield 750 ml Pump Spray Disinfectant Cleaner
- SCJ Professional Duck Deep Marine 750 ml Bottle Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Window Glass Cleaner Multi-purpose Cleaner 750 ml Bottle
- SCJ Professional Duck Marine Discs 5 Each Refill Disinfectant & Sanitiser
- Ramsol Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser
- Disinfectants & Sanitisers
- SCJ Professional Mr Muscle Drain Gel Multi-purpose Cleaner 1 L Bottle
