SCJ Professional Mr Muscle Drain Gel Multi-purpose Cleaner 1 L Bottle
- RS Stock No.:
- 688-157
- Mfr. Part No.:
- 308557
- Brand:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-157
- Mfr. Part No.:
- 308557
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Thick liquid gel | |
| Trade Name | Mr Muscle Drain Gel | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Application | Plugholes, Pipe In Kitchens, Clears Blocked Drain, Bathroom | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Multi-purpose Cleaner | ||
Product Form Thick liquid gel | ||
Trade Name Mr Muscle Drain Gel | ||
Package Type Bottle | ||
Package Size 1 L | ||
Application Plugholes, Pipe In Kitchens, Clears Blocked Drain, Bathroom | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SCJ Professional Drain Gel designed to clear blocked sinks, plugholes, and pipes effectively. Its gel formulation allows it to sink through standing water, targeting and dissolving tough clogs caused by grease, hair, soap scum, and organic debris. The product boasts a 5-minute action time, with laboratory testing indicating its ability to clear bathroom clogs in this duration for more stubborn blockages, leaving it longer may be necessary.
Cleans pipes and controls odours.
Works 3x better than bleach
Suitable for use in hard or soft water
Safe for use on all pipes
Related links
- SCJ Professional Mr Muscle Window Glass Cleaner Multi-purpose Cleaner 750 ml Bottle
- 3M VHB Surface Cleaner 1 L Bottle
- SCJ Professional Pledge Multi Surface Cleaner Multi-purpose Cleaner 400 ml Aerosol
- SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- SCJ Professional Pledge Amazing Shine Polish Multi-purpose Cleaner 400 ml Aerosol
- SCJ Professional Mr Muscle Washroom 750 ml Pump Spray Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Kitchen 750 ml Pump Spray Disinfectant & Sanitiser
- Virax 2904 Multi-purpose Cleaner 1 L
